Similar




0900750141 | |
|---|---|
DigiKey Part Number | WM6583-ND |
Manufacturer | |
Manufacturer Product Number | 0900750141 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat3 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 0900750141 Models |
Category | Termination IDC |
Manufacturer Molex | Length 0.524" (13.30mm) |
Series | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Flat Oval Cable, Not Specified | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 125V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940-SP-3088 | Stewart Connector | 7.301 | 380-1192-ND | 0,65000 € | Similar |







