Image for 0900750132 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900750132

DigiKey Part Number
900-0900750132-ND
Manufacturer
Manufacturer Product Number
0900750132
Description
0900750132
Customer Reference
Detailed Description
Modular Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
-
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable