0900750027 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stewart Connector
In Stock: 13.989
Unit Price: 0,33000 €
Datasheet
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat3 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat3 IDC
0900750027
0900750027
Molex RF Connectors | Digi-Key Daily

0900750027

DigiKey Part Number
23-0900750027-ND
Manufacturer
Manufacturer Product Number
0900750027
Description
CONN MOD PLUG 4P4C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat3 IDC
Datasheet
 Datasheet
EDA/CAD Models
0900750027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Flat Oval Cable, Not Specified
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Features
-
Shielding
Unshielded
Ratings
Cat3
Ingress Protection
-
Termination
IDC
Length
0.524" (13.30mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes