
0900590012 | |
|---|---|
DigiKey Part Number | WM8628-ND |
Manufacturer | |
Manufacturer Product Number | 0900590012 |
Description | CONN SHUNT FEMALE 2POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Natural Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0900590012 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Molex | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,73029 € | 14.605,80 € |
| Unit Price without VAT: | 0,73029 € |
|---|---|
| Unit Price with VAT: | 0,86905 € |

