
0897629600 | |
|---|---|
DigiKey Part Number | 900-0897629600-ND |
Manufacturer | |
Manufacturer Product Number | 0897629600 |
Description | COAX CBL U.FL TO SMA 8.6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 8.661" (220.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMA Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style U.FL (UMCC) to SMA | Length 8.661" (220.00mm) |
1st Connector U.FL (UMCC) Plug, Right Angle | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,82231 € | 3.822,31 € |
| Unit Price without VAT: | 3,82231 € |
|---|---|
| Unit Price with VAT: | 4,54855 € |

