
0897629380 | |
|---|---|
DigiKey Part Number | 900-0897629380-ND |
Manufacturer | |
Manufacturer Product Number | 0897629380 |
Description | COAX CBL SMA TO FAKRA SMB 8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra SMB LMR 240 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Fakra SMB Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 96.0" (2.4m) 8.0' |
Style SMA to Fakra SMB | Cable Type LMR 240 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,75656 € | 9.756,56 € |
| Unit Price without VAT: | 9,75656 € |
|---|---|
| Unit Price with VAT: | 11,61031 € |

