Cable Assembly Coaxial U.FL (UMCC) to Fakra SMB 1.32mm OD Coaxial Cable 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897626340

DigiKey Part Number
900-0897626340-ND
Manufacturer
Manufacturer Product Number
0897626340
Description
COAX CBL U.FL TO FAKRA SMB 4.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Fakra SMB 1.32mm OD Coaxial Cable 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Fakra SMB Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
4.724" (120.00mm)
Part Status
Obsolete
Cable Type
1.32mm OD Coaxial Cable
Style
U.FL (UMCC) to Fakra SMB
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
2 GHz
1st Contact Gender
Female
Color
Tan
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.