Cable Assembly Coaxial RP-SMA to SMA RG-402 12.60" (320.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897622960

DigiKey Part Number
900-0897622960-ND
Manufacturer
Manufacturer Product Number
0897622960
Description
COAX CBL RP-SMA TO SMA 12.6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA RG-402 12.60" (320.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
SMA Jack
Series
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.60" (320.00mm)
Style
RP-SMA to SMA
Cable Type
RG-402
1st Connector
RP-SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25017,90164 €4.475,41 €
Unit Price without VAT:17,90164 €
Unit Price with VAT:21,30295 €