Cable Assembly Coaxial MCX to TNC RG-179 2.244" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897622272

DigiKey Part Number
900-0897622272-ND
Manufacturer
Manufacturer Product Number
0897622272
Description
COAX CBL MCX TO TNC 2.2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to TNC RG-179 2.244" (57.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
2.244" (57.00mm)
Style
MCX to TNC
Cable Type
RG-179
1st Connector
MCX Plug, Right Angle
Cable Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,94590 €1.694,59 €
Manufacturers Standard Package
Unit Price without VAT:16,94590 €
Unit Price with VAT:20,16562 €