Cable Assembly Coaxial SMA to MMCX Belden 1671J 3.250" (82.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897622070

DigiKey Part Number
900-0897622070-ND
Manufacturer
Manufacturer Product Number
0897622070
Description
COAX CBL SMA TO MMCX 3.2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX Belden 1671J 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.250" (82.55mm)
Cable Type
Belden 1671J
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5008,01030 €4.005,15 €
Unit Price without VAT:8,01030 €
Unit Price with VAT:9,53226 €