
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMP Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type 0.085" Semi-Rigid Cable |
Style SMP to SMP | Overall Impedance 50 Ohms |
1st Connector SMP Jack | Color Blue |
1st Contact Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,76654 € | 23.383,27 € |
| Unit Price without VAT: | 46,76654 € |
|---|---|
| Unit Price with VAT: | 55,65218 € |

