
0897621585 | |
|---|---|
DigiKey Part Number | WM10498-ND |
Manufacturer | |
Manufacturer Product Number | 0897621585 |
Description | COAX CBL 2.92MM TO 2.92MM 10' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 1.42mm OD Coaxial Cable 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | 1.42mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,05000 € | 132,05 € |
| 10 | 112,25200 € | 1.122,52 € |
| 30 | 103,88833 € | 3.116,65 € |
| 50 | 100,21660 € | 5.010,83 € |
| Unit Price without VAT: | 132,05000 € |
|---|---|
| Unit Price with VAT: | 157,13950 € |

