Cable Assembly Coaxial 2.92mm to 2.92mm 1.42mm OD Coaxial Cable 15.00" (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621583

DigiKey Part Number
WM10496-ND
Manufacturer
Manufacturer Product Number
0897621583
Description
COAX CBL 2.92MM TO 2.92MM 15"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 1.42mm OD Coaxial Cable 15.00" (381.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
15.00" (381.00mm)
Part Status
Active
Cable Type
1.42mm OD Coaxial Cable
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-65°C ~ 165°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3081,90867 €2.457,26 €
Unit Price without VAT:81,90867 €
Unit Price with VAT:97,47132 €