Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621544

DigiKey Part Number
WM10491-ND
Manufacturer
Manufacturer Product Number
0897621544
Description
COAX CBL 2.92MM TO 2.92MM 18"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-65°C ~ 165°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1121,82000 €121,82 €
10103,56100 €1.035,61 €
2597,08400 €2.427,10 €
5092,45700 €4.622,85 €
Manufacturers Standard Package
Unit Price without VAT:121,82000 €
Unit Price with VAT:144,96580 €