Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 15.00" (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621543

DigiKey Part Number
WM10490-ND
Manufacturer
Manufacturer Product Number
0897621543
Description
COAX CBL 2.92MM TO 2.92MM 15"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 15.00" (381.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
15.00" (381.00mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1149,62000 €149,62 €
10127,18800 €1.271,88 €
25119,23440 €2.980,86 €
50113,55180 €5.677,59 €
Manufacturers Standard Package
Unit Price without VAT:149,62000 €
Unit Price with VAT:178,04780 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC