
0897621541 | |
|---|---|
DigiKey Part Number | WM10488-ND |
Manufacturer | |
Manufacturer Product Number | 0897621541 |
Description | COAX CBL 2.92MM TO 2.92MM 9" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,15000 € | 109,15 € |
| 10 | 92,78800 € | 927,88 € |
| 25 | 86,98480 € | 2.174,62 € |
| 50 | 82,83800 € | 4.141,90 € |
| 100 | 81,25140 € | 8.125,14 € |
| Unit Price without VAT: | 109,15000 € |
|---|---|
| Unit Price with VAT: | 129,88850 € |

