Image for 0897621460 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621460

DigiKey Part Number
0897621460-ND
Manufacturer
Manufacturer Product Number
0897621460
Description
COAX CABLE SMA TO SMP 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP Hand Formable .086 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMP Jack, Right Angle
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
8.000" (203.20mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
SMA to SMP
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-65°C ~ 165°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50045,80136 €22.900,68 €
Unit Price without VAT:45,80136 €
Unit Price with VAT:54,50362 €