0897621421 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 24
Unit Price: 142,24000 €
Datasheet
Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621421

DigiKey Part Number
WM10484-ND
Manufacturer
Manufacturer Product Number
0897621421
Description
COAX CABLE SMP TO SMP 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMP Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.000" (228.60mm)
Part Status
Obsolete
Cable Type
0.085" Semi-Rigid Cable
Style
SMP to SMP
Overall Impedance
50 Ohms
1st Connector
SMP Jack
Frequency - Max
26 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7012-1292Amphenol SV Microwave247012-1292-ND142,24000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes