0897621401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 0
Unit Price: 88,59000 €
Datasheet
Cable Assembly Coaxial SMA to SMP 0.085" Semi-Rigid Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621401

DigiKey Part Number
WM10481-ND
Manufacturer
Manufacturer Product Number
0897621401
Description
COAX CABLE SMA TO SMP 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP 0.085" Semi-Rigid Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMP Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.000" (228.60mm)
Part Status
Obsolete
Cable Type
0.085" Semi-Rigid Cable
Style
SMA to SMP
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
26 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7012-1322Amphenol SV Microwave07012-1322-ND88,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes