Similar

0897621373 | |
|---|---|
DigiKey Part Number | WM25511-ND |
Manufacturer | |
Manufacturer Product Number | 0897621373 |
Description | COAX CBL SMA TO SMA 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm) |
Category | 2nd Connector SMA Plug |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 19.69" (500.00mm) |
Part Status Obsolete | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 26 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 095-902-451M050 | Amphenol RF | 3 | 095-902-451M050-ND | 61,24000 € | Similar |


