
Category | 2nd Connector 2.92mm Plug |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.000" (228.60mm) |
Part Status Obsolete | Cable Type Hand Formable .086 |
Style 2.92mm to 2.92mm | Overall Impedance 50 Ohms |
1st Connector 2.92mm Plug | Frequency - Max 26 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7015-0718 | Amphenol SV Microwave | 0 | 7015-0718-ND | 261,52000 € | Similar |


