
0897620481 | |
|---|---|
DigiKey Part Number | 900-0897620481-ND |
Manufacturer | |
Manufacturer Product Number | 0897620481 |
Description | COAX CBL U.FL TO FAKRA SMB 6.6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Fakra SMB 1.32mm OD Coaxial Cable 6.614" (168.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to Fakra SMB | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.614" (168.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,22255 € | 1.289,02 € |
| Unit Price without VAT: | 3,22255 € |
|---|---|
| Unit Price with VAT: | 3,83483 € |

