Cable Assembly Coaxial Fakra to Cable RG-316 54.0" (1.4m) 4.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897620476

DigiKey Part Number
900-0897620476-ND
Manufacturer
Manufacturer Product Number
0897620476
Description
COAX CBL FAKRA TO CABLE 4.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Cable RG-316 54.0" (1.4m) 4.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Contact Gender
Male
Manufacturer
Molex
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector
Cable (Round)
Packaging
Bulk
Length
54.0" (1.4m) 4.5'
Part Status
Active
Cable Type
RG-316
Style
Fakra to Cable
Cable Impedance
50 Ohms
1st Connector
Fakra Plug
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4004,60883 €1.843,53 €
Unit Price without VAT:4,60883 €
Unit Price with VAT:5,48451 €