Cable Assembly Coaxial SMA to MMCX RG-316 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897620170

DigiKey Part Number
900-0897620170-ND
Manufacturer
Manufacturer Product Number
0897620170
Description
COAX CBL SMA TO MMCX 3.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Molex
2nd Connector
MMCX Plug, Right Angle
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.500" (88.90mm)
Style
SMA to MMCX
Cable Type
RG-316
1st Connector
SMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6008,96540 €5.379,24 €
Manufacturers Standard Package
Unit Price without VAT:8,96540 €
Unit Price with VAT:10,66883 €