
0897619077 | |
|---|---|
DigiKey Part Number | 900-0897619077-ND |
Manufacturer | |
Manufacturer Product Number | 0897619077 |
Description | COAX CBL U.FL TO N-TYPE 6.2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to N-Type RG-178 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 6.299" (160.00mm) |
Style U.FL (UMCC) to N-Type | Cable Type RG-178 |
1st Connector U.FL (UMCC) Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,43010 € | 2.686,02 € |
| Unit Price without VAT: | 13,43010 € |
|---|---|
| Unit Price with VAT: | 15,98182 € |

