Cable Assembly Coaxial SMA to N-Type LMR 100 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897619000

DigiKey Part Number
900-0897619000-ND
Manufacturer
Manufacturer Product Number
0897619000
Description
COAX CBL SMA TO N-TYPE 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 100 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
8.000" (203.20mm)
Style
SMA to N-Type
Cable Type
LMR 100
1st Connector
SMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30017,83017 €5.349,05 €
Unit Price without VAT:17,83017 €
Unit Price with VAT:21,21790 €