
0897618623 | |
|---|---|
DigiKey Part Number | 900-0897618623-ND |
Manufacturer | |
Manufacturer Product Number | 0897618623 |
Description | COAX CBL RP-SMA TO U.FL 2.7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to U.FL (UMCC) 1.32mm OD Coaxial Cable 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Series | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to U.FL (UMCC) | Length 2.756" (70.00mm) |
1st Connector RP-SMA Jack | Cable Type 1.32mm OD Coaxial Cable |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,03350 € | 2.016,75 € |
| Unit Price without VAT: | 4,03350 € |
|---|---|
| Unit Price with VAT: | 4,79987 € |

