
0897618470 | |
|---|---|
DigiKey Part Number | 900-0897618470-ND |
Manufacturer | |
Manufacturer Product Number | 0897618470 |
Description | COAX CBL RP-SMA TO U.FL 6.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to U.FL (UMCC) RG-178 6.890" (175.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Molex | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.890" (175.00mm) |
Style RP-SMA to U.FL (UMCC) | Cable Type RG-178 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,11132 € | 4.055,66 € |
| Unit Price without VAT: | 8,11132 € |
|---|---|
| Unit Price with VAT: | 9,65247 € |

