Cable Assembly Coaxial U.FL (UMCC) to RP-TNC 1.37mm OD Coaxial Cable 6.890" (175.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897618110

DigiKey Part Number
900-0897618110-ND
Manufacturer
Manufacturer Product Number
0897618110
Description
COAX CBL U.FL TO RP-TNC 6.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-TNC 1.37mm OD Coaxial Cable 6.890" (175.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Molex
2nd Connector
U.FL (UMCC) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
6.890" (175.00mm)
Style
U.FL (UMCC) to RP-TNC
Cable Type
1.37mm OD Coaxial Cable
1st Connector
RP-TNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.