Cable Assembly Coaxial F-Type to MCX RG-179 2.126" (54.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897616181

DigiKey Part Number
900-0897616181-ND
Manufacturer
Manufacturer Product Number
0897616181
Description
COAX CBL F-TYPE TO MCX 2.1"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to MCX RG-179 2.126" (54.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
F-Type to MCX
1st Connector
F-Type Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2.126" (54.00mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2509,12284 €2.280,71 €
Unit Price without VAT:9,12284 €
Unit Price with VAT:10,85618 €