Image for 0897613411 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897613411

DigiKey Part Number
23-0897613411-ND
Manufacturer
Manufacturer Product Number
0897613411
Description
COAX CBL U.FL TO SMA 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Molex
2nd Connector
U.FL (UMCC) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
7.874" (200.00mm)
Style
U.FL (UMCC) to SMA
Cable Type
1.13mm OD Coaxial Cable
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.280 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.280In Stock
Ships from WEC