0894858102 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 980
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 850
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 266
Unit Price: 0,87000 €
Datasheet
Image for 0894858102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0894858102

DigiKey Part Number
0894858102-ND
Manufacturer
Manufacturer Product Number
0894858102
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
750VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes