0894010910 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6.030
Unit Price: 0,39000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12.329
Unit Price: 0,54000 €
Datasheet
Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0894010910

DigiKey Part Number
0894010910-ND
Manufacturer
Manufacturer Product Number
0894010910
Description
CONN HEADER R/A 9POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0894010910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Insulation Height
0.199" (5.05mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0532540970Molex6.030WM20342-ND0,39000 €Similar
440055-9TE Connectivity AMP Connectors12.329A100051-ND0,54000 €Similar
Obsolete
Marketplace Stock: 28.243 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28.243In Stock
Ships from WEC