Similar
Similar
Similar
Similar
Similar
Similar




0894000420 | |
|---|---|
DigiKey Part Number | WM3626-ND |
Manufacturer | |
Manufacturer Product Number | 0894000420 |
Description | CONN HEADER VERT 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0894000420 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.238" (6.05mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532530470 | Molex | 44.179 | WM19006-ND | 0,24000 € | Similar |
| 2-440054-4 | TE Connectivity AMP Connectors | 0 | 2-440054-4-ND | 0,23413 € | Similar |
| 4-440054-4 | TE Connectivity AMP Connectors | 0 | 4-440054-4-ND | 0,21249 € | Similar |
| 440054-4 | TE Connectivity AMP Connectors | 27.959 | A100036-ND | 0,19000 € | Similar |
| 6-440054-4 | TE Connectivity AMP Connectors | 0 | 6-440054-4-ND | 0,03641 € | Similar |






