Similar

0887664700 | |
|---|---|
DigiKey Part Number | 0887664700-ND |
Manufacturer | |
Manufacturer Product Number | 0887664700 |
Description | CABLE M-M DVI-D SINGLE LINK 1' |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Molex | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
2nd Connector Type DVI-D Single Link, Male | Base Product Number |
Length 1.00' (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1321003-03 | Qualtek | 1.407 | Q377-ND | 10,26000 € | Similar |


