USB 2.0 Cable Mini A Male to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable Mini A Male to Mini B Male 3.28' (1.00m) Shielded
Molex - Mini USB

0887538200

DigiKey Part Number
WM17494-ND
Manufacturer
Manufacturer Product Number
0887538200
Description
CBL USB MINI A-MINI B ON-THE-GO
Customer Reference
Detailed Description
USB 2.0 Cable Mini A Male to Mini B Male 3.28' (1.00m) Shielded
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
White
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
CBL USB MINI A-MINI B ON-THE-GO
In-Stock: 0
Unit Price:
Alternate Length
USB MINI A-MINI B ON-THE-GO .8M
In-Stock: 0
Unit Price:
CBL USB MINI A-MINI B ON-THE-GO
In-Stock: 0
Unit Price:
CBL USB MINI A-MINI B ON-THE-GO
In-Stock: 0
Unit Price: 2,60166 €