15, 4 Position SATA Receptacle to Individual Wires 4.92' (1.50m) Multiple Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887511411

DigiKey Part Number
0887511411-ND
Manufacturer
Manufacturer Product Number
0887511411
Description
CABLE SATA PIGTAIL 1.5M
Customer Reference
Detailed Description
15, 4 Position SATA Receptacle to Individual Wires 4.92' (1.50m) Multiple Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Molex
Cable Type
Individual
Series
Usage
Internal, Power Cable
Packaging
Bulk
Length
4.92' (1.50m)
Part Status
Obsolete
Color
Multiple
Cable Connectors
SATA
Shielding
Unshielded
Number of Positions
15, 4
Wire Gauge
18 AWG
Connector Type
Receptacle to Individual Wires
Current - Max/Contact
1.5 A
Gender
Female to Pigtail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.