0887505418 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 91
Unit Price: 2,07000 €
Datasheet

Similar


3M
In Stock: 673
Unit Price: 7,52000 €
Datasheet
7 Position SATA Receptacle to Receptacle 3.28' (1.00m) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Receptacle to Receptacle 3.28' (1.00m) Red
Molex RF Connectors | Digi-Key Daily

0887505418

DigiKey Part Number
WM9404-ND
Manufacturer
Manufacturer Product Number
0887505418
Description
CABLE SATA F-F 1M
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 3.28' (1.00m) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
3.28' (1.00m)
Color
Red
Shielding
-
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 969 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

969In Stock
Ships from WEC