
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Female, High Density (HD) to DVI-A Male | |
Length | 0.82' (250.0mm) | |
Cable Type | Round | |
Color | Ivory | |
Shielding | Shielded | |
Usage | VGA Monitor | |
Base Product Number |

