Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887418200

DigiKey Part Number
900-0887418200-ND
Manufacturer
Manufacturer Product Number
0887418200
Description
CABLE M TO M DVI-A 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Color
Black
1st Connector Type
DVI-A Male
Shielding
Shielded
2nd Connector Type
DVI-A Male
Usage
Digital Visual Interface
Length
6.6' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.