0887418101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 67
Unit Price: 24,18000 €
Datasheet

Similar


Qualtek
In Stock: 32
Unit Price: 15,69000 €
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887418101

DigiKey Part Number
0887418101-ND
Manufacturer
Manufacturer Product Number
0887418101
Description
CBL M-M DVI-D DUAL LINK 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
White
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
6.6' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
750-10011-00200CNC Tech671175-1169-ND24,18000 €Direct
1321017-06Qualtek32Q384-ND15,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes