0887418001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 135
Unit Price: 24,17000 €
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887418001

DigiKey Part Number
WM15802-ND
Manufacturer
Manufacturer Product Number
0887418001
Description
CBL M-M DVI-D SNGL LINK 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
White
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
6.6' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
750-10010-00300CNC Tech1351175-1167-ND24,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes