Direct
Direct



0887388200 | |
|---|---|
DigiKey Part Number | 900-0887388200-ND |
Manufacturer | |
Manufacturer Product Number | 0887388200 |
Description | CABLE A PLUG TO OPEN 6.82' |
Customer Reference | |
Detailed Description | Cable A Male to Cable (Round) 6.82' (2.08m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887388200 Models |
Category | Length 6.82' (2.08m) |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Series | Shielding Shielded |
Packaging Bulk | Color White |
Part Status Obsolete | Features Data Transfer and Charge |
Configuration | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1023-BE-00200 | CNC Tech | 486 | 1175-1085-ND | 4,87000 € | Direct |
| AK670-OE | Assmann WSW Components | 2.244 | AE9855-ND | 3,61000 € | Direct |
| AK670/2-OE | Assmann WSW Components | 415 | AE10357-ND | 4,01000 € | Direct |




