
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |


