0887328500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 14.435
Unit Price: 2,05000 €
Datasheet

Direct


Eaton Tripp Lite
In Stock: 1.515
Unit Price: 4,44000 €
Datasheet
USB 2.0 Cable A Male to Mini B Male 2.62' (800.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male 2.62' (800.0mm) Shielded
Molex - Mini USB

0887328500

DigiKey Part Number
WM8727-ND
Manufacturer
Manufacturer Product Number
0887328500
Description
USB A TO MINI B ON-THE-GO 0.8M
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 2.62' (800.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
White
Configuration
Features
Data Transfer and Charge
Length
2.62' (800.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021003-03Qualtek14.435Q362-ND2,05000 €Direct
U030-003Eaton Tripp Lite1.515TL782-ND4,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
USB A TO MINI B ON -THE-GO 0.8M
In-Stock: 0
Unit Price:
Alternate Length
CBL USB A-MINI B ON-THE-GO 1M
In-Stock: 0
Unit Price:
USB A TO MINI B ON-THE-GO 2M
In-Stock: 0
Unit Price:
USB A TO MINI B ON-THE-GO 1.5M
In-Stock: 0
Unit Price: 1,28221 €
USB A TO MINI B ON-THE-GO 1.5M
In-Stock: 0
Unit Price: