0887283402 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: 4,58000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 2.427
Unit Price: 3,50000 €
Datasheet
USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 6.82' (2.08m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887283402

DigiKey Part Number
WM5097-ND
Manufacturer
Manufacturer Product Number
0887283402
Description
CBL USB1.1 A PLUG TO OPEN 6.82'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 6.82' (2.08m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.82' (2.08m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.914 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.914In Stock
Ships from WEC
Alternate Color
CABLE A PLUG TO OPEN 6.82'
In-Stock: 0
Unit Price: