Direct

Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge |
Length 2.66' (810.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021005-03 | Qualtek | 2.220 | Q363-ND | 1,45000 € | Direct |







