Cable Fiber Optic MPO To LC/UPC Duplex (4) 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885366805

DigiKey Part Number
900-0885366805-ND
Manufacturer
Manufacturer Product Number
0885366805
Description
MPO QSFP TO 4XLCD SM 5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC/UPC Duplex (4) 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Molex
Length - Overall
16.4' (5.0m)
Series
Type
Singlemode, Duplex
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black, Blue
1st Connector
MPO
Insertion Loss
0.35dB, 0.75dB
2nd Connector
LC/UPC Duplex (4)
Return Loss
50dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Bend Insensitive Fiber (BIF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,84000 €113,84 €
2092,15450 €1.843,09 €
4087,76100 €3.510,44 €
6085,29017 €5.117,41 €
10083,34650 €8.334,65 €
Manufacturers Standard Package
Unit Price without VAT:113,84000 €
Unit Price with VAT:135,46960 €