
0885362203 | |
|---|---|
DigiKey Part Number | 900-0885362203-ND |
Manufacturer | |
Manufacturer Product Number | 0885362203 |
Description | LCD ONE BODY BEIGE ADA NO FLG PL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Molex | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Polyether Imide (PEI) |
Type Adapter | Ferrule Material Zirconia |
Convert From (Adapter End) LC Receptacle | Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,38590 € | 5.385,90 € |
| Unit Price without VAT: | 5,38590 € |
|---|---|
| Unit Price with VAT: | 6,40922 € |

