
0885361100 | |
|---|---|
DigiKey Part Number | 900-0885361100-ND |
Manufacturer | |
Manufacturer Product Number | 0885361100 |
Description | SC ONE BODY ADAP GREEN THICK PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Molex | Simplex/Duplex Duplex |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Adapter | Base Product Number |
Convert From (Adapter End) SC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28879 € | 2.288,79 € |
| Unit Price without VAT: | 2,28879 € |
|---|---|
| Unit Price with VAT: | 2,72366 € |

